Part Details for 4803.2310 by Schurter Electronic Components
Overview of 4803.2310 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-321MLB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-321MLD | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Price & Stock for 4803.2310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4803.2310
|
Avnet Americas | Conn Audio F 3 POS Solder RA Panel Mount 6 Terminal 1 Port - Bulk (Alt: 4803.2310) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4803.2310
|
Avnet Abacus | Conn Audio F 3 POS Solder RA Panel Mount 6 Terminal 1 Port (Alt: 4803.2310) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 4803.2310
4803.2310 CAD Models
4803.2310 Part Data Attributes
|
4803.2310
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4803.2310
Schurter Electronic Components
Circular DC Power Connector, 12V, 2A, 6.5mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DC POWER CONENCTOR | |
Contact Finish Mating | GOLD | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 4803.2310 | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 6.5 mm | |
Rated Current (Power) | 2 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER LUG |