Part Details for 4803.1320 by Schurter Electronic Components
Overview of 4803.1320 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4803.1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4803.1320
|
Avnet Americas | Conn Audio PL 3 POS RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: 4803.1320) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4803.1320
|
Avnet Americas | Conn Audio PL 3 POS RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: 4803.1320) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 4803.1320
4803.1320 CAD Models
4803.1320 Part Data Attributes:
|
4803.1320
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4803.1320
Schurter Electronic Components
Audio/RCA Connector, 1 Pole(s), Solder Tag Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER TAG |