Part Details for 4803.1310 by Schurter Electronic Components
Overview of 4803.1310 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 4803.1310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4803.1310
|
Avnet Americas | Conn Audio PL 3 POS ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: 4803.1310) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4803.1310
|
Avnet Americas | Conn Audio PL 3 POS ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: 4803.1310) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4803.1310
|
Avnet Abacus | Conn Audio PL 3 POS ST Cable Mount 2 Terminal 1 Port (Alt: 4803.1310) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 4803.1310
4803.1310 CAD Models
4803.1310 Part Data Attributes:
|
4803.1310
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4803.1310
Schurter Electronic Components
Audio/RCA Connector, 1 Pole(s), Solder Tag Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER TAG |