Part Details for 4803.1210 by Schurter Electronic Components
Overview of 4803.1210 by Schurter Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4803.1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4803.1210
|
Avnet Americas | Conn Audio PL 2 POS ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: 4803.1210) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
693-4803.1210
|
Mouser Electronics | Phone Connectors PLUG 6.35MM 2P INSULATED RoHS: Compliant | 0 |
|
$5.3600 / $9.0000 | Order Now |
DISTI #
4803.1210
|
Avnet Americas | Conn Audio PL 2 POS ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: 4803.1210) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4803.1210
|
Avnet Abacus | Conn Audio PL 2 POS ST Cable Mount 2 Terminal 1 Port (Alt: 4803.1210) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
1193205
|
element14 Asia-Pacific | PLUG, 1/4" JACK, INSULATED, 2POLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0756 / $4.9342 | Buy Now |
DISTI #
1193205
|
Farnell | PLUG, 1/4" JACK, INSULATED, 2POLE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$7.5690 / $9.3926 | Buy Now |
Part Details for 4803.1210
4803.1210 CAD Models
4803.1210 Part Data Attributes:
|
4803.1210
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4803.1210
Schurter Electronic Components
Audio/RCA Connector, 1 Pole(s), Solder Tag Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER TAG |