There are no models available for this part yet.
Overview of 4802.2310 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-201MLD | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-261MLD | Coilcraft Inc | General Purpose Inductor, 0.26uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Price & Stock for 4802.2310 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H2440
|
Newark | Socket 3.5Mm 3P Insulated Sdr/Carton Box |Schurter 4802.2310 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $10.2300 | Buy Now | |
DISTI #
4802.2310-ND
|
DigiKey | CONN JACK STEREO 3.5MM R/A Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4863 / $7.2500 | Buy Now | |
DISTI #
4802.2310
|
Avnet Americas | SOCKET 3.5MM 3P INSULATED SDR - Boxed Product (Development Kits) (Alt: 4802.2310) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$5.8035 / $6.8054 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$6.6100 | Buy Now | ||
Onlinecomponents.com | SOCKET 3.5MM 3P INSULATED SDR RoHS: Compliant | 0 |
|
$6.1000 / $9.1500 | Buy Now | ||
DISTI #
000000000000827983
|
Sager | Phone Connectors SOCKET 3.5MM 3P INSULATED SDR Min Qty: 100 | 0 |
|
$6.0200 / $6.5200 | Buy Now | |
DISTI #
4802.2310
|
Avnet Abacus | SOCKET 3.5MM 3P INSULATED SDR (Alt: 4802.2310) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SOCKET 3.5MM 3P INSULATED SDR RoHS: Compliant | 0 |
|
$6.1000 / $9.1500 | Buy Now |
CAD Models for 4802.2310 by Schurter Electronic Components
Part Data Attributes for 4802.2310 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks, 3 Days
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
DC POWER JACK
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Rated Current (Power)
|
1 A
|
Rated Voltage
|
12 V
|
Termination Type
|
SOLDER LUG
|