There are no models available for this part yet.
Overview of 4802.2200 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 4802.2200 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4802.2200
|
Avnet Americas | Conn Audio SKT 4 POS Solder Lug RA Panel Mount 4 Terminal 1 Port - Bulk (Alt: 4802.2200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
4802.2200
|
Avnet Abacus | Conn Audio SKT 4 POS Solder Lug RA Panel Mount 4 Terminal 1 Port (Alt: 4802.2200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
CAD Models for 4802.2200 by Schurter Electronic Components
Part Data Attributes for 4802.2200 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SCHURTER
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CIRCULAR DC POWER CONENCTOR
|
Contact Finish Mating
|
GOLD
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Manufacturer Series
|
4802.2200
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Pin Diameter
|
3.7 mm
|
Rated Current (Power)
|
1 A
|
Rated Voltage
|
12 V
|
Termination Type
|
SOLDER LUG
|