Part Details for 4801AM1-0100 by TE Connectivity
Overview of 4801AM1-0100 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 4801AM1-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4801AM1-0100-ND
|
DigiKey | TE Connectivity 4801AM1-0100 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$2,619.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$2,289.5000 / $2,625.5600 | Buy Now |
DISTI #
4801AM1-0100
|
IBS Electronics | Te Connectivity Sensors 4801AM1-0100 Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,554.8800 | Buy Now |
DISTI #
C1S114406852478
|
Chip1Stop | Unclassified | 1 |
|
$2,580.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$2,289.5000 / $2,625.5600 | Buy Now |