Part Details for 480183M6R3J042 by Cornell Dubilier Electronics Inc
Overview of 480183M6R3J042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 480183M6R3J042
480183M6R3J042 CAD Models
480183M6R3J042 Part Data Attributes
|
480183M6R3J042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
480183M6R3J042
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 43 mΩ | |
Leakage Current | 0.567 mA | |
Manufacturer Series | 480 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 480183M6R3J042
This table gives cross-reference parts and alternative options found for 480183M6R3J042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 480183M6R3J042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH6.3VS18000M25A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 480183M6R3J042 vs SMH6.3VS18000M25A |
LPR183M6R3E1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 480183M6R3J042 vs LPR183M6R3E1P3 |
82D183M6R3KA2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT | Chemi-Con | 480183M6R3J042 vs 82D183M6R3KA2D |
82DA183M6R3HB2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 480183M6R3J042 vs 82DA183M6R3HB2D |
SMH6.3VNSN18000M25A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 480183M6R3J042 vs SMH6.3VNSN18000M25A |
SMH6.3LCSN18000M22B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 480183M6R3J042 vs SMH6.3LCSN18000M22B |
82D183M6R3HB2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT | Chemi-Con | 480183M6R3J042 vs 82D183M6R3HB2D |
LP183M6R3E1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 480183M6R3J042 vs LP183M6R3E1P3 |
ESMH6R3VSN183MQ25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 480183M6R3J042 vs ESMH6R3VSN183MQ25T |
SMH6.3VSSN18000M25A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 480183M6R3J042 vs SMH6.3VSSN18000M25A |