Part Details for 480182M150A082 by Cornell Dubilier Electronics Inc
Overview of 480182M150A082 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 480182M150A082
480182M150A082 CAD Models
480182M150A082 Part Data Attributes
|
480182M150A082
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
480182M150A082
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Leakage Current | 1.35 mA | |
Manufacturer Series | 480 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 7400 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 480182M150A082
This table gives cross-reference parts and alternative options found for 480182M150A082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 480182M150A082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380182M150A072 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 480182M150A082 vs 380182M150A072 |
380182M150A082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 480182M150A082 vs 380182M150A082 |