Part Details for 4800N by ebm-papst
Overview of 4800N by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 4800N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3913
|
Newark | Ebm Papst |Ebm-Papst 4800N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8900 / $39.6200 | Buy Now |
DISTI #
16F7921
|
Newark | Axial Fan, 119Mm, 115Vac, 57.1Cfm, 32Dba, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:57.1Cfm, Noise Rating:32Dba, Power Rating:9W Rohs Compliant: Yes |Ebm-Papst 4800N Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | AC Fan Axial Sintec-Sleeve Bearing 115V 57.1CFM 32dB 119 X 119 X 38mm RoHS: Compliant |
36 In Stock |
|
$36.8600 / $69.8900 | Buy Now |
DISTI #
69896854
|
Verical | AC Fan Axial Sintec-Sleeve Bearing 115V 57.1CFM 32dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$82.7498 / $87.6913 | Buy Now |
DISTI #
65679397
|
Verical | AC Fan Axial Sintec-Sleeve Bearing 115V 57.1CFM 32dB 119 X 119 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$33.2500 | Buy Now |
|
Master Electronics | AC Fan Axial Sintec-Sleeve Bearing 115V 57.1CFM 32dB 119 X 119 X 38mm RoHS: Compliant |
36 In Stock |
|
$36.8600 / $69.8900 | Buy Now |
|
Neutron USA | AC Fans Size=119x119x38 mm CFM=57.1 VAC=115 | 36 |
|
$133.8100 | Buy Now |
Part Details for 4800N
4800N CAD Models
4800N Part Data Attributes:
|
4800N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4800N
ebm-papst
AC Fan, Axial Construction, 115V, 9W, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 57.09 CFM | |
Approvals | CE; CSA | |
Bearing Type | SINTEC SLEEVE | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 27500 h | |
Noise | 32 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Rated Power | 9 W | |
Rated Voltage | 115 V | |
Speed | 1750 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |