Part Details for 480-0465-0-00 by Hirose Electric Co Ltd
Overview of 480-0465-0-00 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0465GB(R)-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0465GB(S)-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0465GB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 480-0465-0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | USB Connector - USB Type C - USB 3.1 Gen.2 - Plug - 24 Contacts - 5A - Surface Mount - Horizontal - 150 Pcs. Per Tray. RoHS: Compliant |
1500 In Stock |
|
$1.0200 / $1.4300 | Buy Now |
DISTI #
480-0465-0-00
|
Avnet Abacus | Conn USB Type C PL 22 POS 0.5mm ST Edge Mount 1 Port Tray - Tape and Reel (Alt: 480-0465-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | USB Connector - USB Type C - USB 3.1 Gen.2 - Plug - 24 Contacts - 5A - Surface Mount - Horizontal - 150 Pcs. Per Tray. RoHS: Compliant |
1500 In Stock |
|
$1.0200 / $1.4300 | Buy Now |