Part Details for 48.P6.7.012.0050SPA by FINDER SpA
Overview of 48.P6.7.012.0050SPA by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48.P6.7.012.0050SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48.P6.7.012.0050PA
|
TME | Relay: interface, Ucoil: 12VDC, 16A/250VAC, 16A/30VDC, 750VA, IP20 Min Qty: 1 | 0 |
|
$11.6800 / $14.9000 | RFQ |