Part Details for 48.62.7.024.0050SPB by FINDER SpA
Overview of 48.62.7.024.0050SPB by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48.62.7.024.0050SPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48.62.7.024.0050PB
|
TME | Relay: interface, Ucoil: 24VDC, 10A/250VAC, 10A/30VDC, 500VA, IP20 Min Qty: 1 | 0 |
|
$15.3000 / $19.5200 | RFQ |