Part Details for 48.52.8.024.0060SPA by FINDER SpA
Overview of 48.52.8.024.0060SPA by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48.52.8.024.0060SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7149
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:8A, Product Range:48 Series, Relay Mounting:Din Rail, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Contact Voltage Vdc:30V Rohs Compliant: Yes |Finder 48.52.8.024.0060SPA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $20.0000 | Buy Now |
DISTI #
2066-48.52.8.024.0060SPA-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
29 In Stock |
|
$12.8437 / $19.9300 | Buy Now |
DISTI #
70747860
|
RS | DPDT DIN Rail Panel Mount Interface Relay Module Screw, 8A 24V ac | Finder 48.52.8.024.0060SPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$16.1000 / $20.1300 | Buy Now |
DISTI #
48.52.8.024.0060PA
|
TME | Relay: interface, Ucoil: 24VAC, 8A/250VAC, 8A/30VDC, max.220VDC Min Qty: 1 | 0 |
|
$14.2800 / $18.2200 | RFQ |
DISTI #
48.52.8.024.0060SPA
|
Relay Specialties | Power Relay, 24VAC8 A, 2C DPDT, Interface ModThrough Hole, PC Pin, QC Min Qty: 1 | 0 |
|
$18.6700 | RFQ |