Part Details for 48-CSCYGRB24 by ITW Switches
Overview of 48-CSCYGRB24 by ITW Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 48-CSCYGRB24
48-CSCYGRB24 CAD Models
48-CSCYGRB24 Part Data Attributes
|
48-CSCYGRB24
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
48-CSCYGRB24
ITW Switches
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Travel | 2.3 mm | |
Actuator Type | SQUARE BUTTON TYPE | |
Body Height | 18.6 mm | |
Body Length or Diameter | 10.5 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Type | M12X1 | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | YELLOW LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |