Part Details for 48-BRCWBLS12 by ITW Switches
Overview of 48-BRCWBLS12 by ITW Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 48-BRCWBLS12
48-BRCWBLS12 CAD Models
48-BRCWBLS12 Part Data Attributes
|
48-BRCWBLS12
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
48-BRCWBLS12
ITW Switches
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Color | BLUE | |
Actuator Travel | 2.3 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Additional Feature | APPROVAL: UL | |
Body Height | 8.9 mm | |
Body Length or Diameter | 15.11 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@12VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VAC V | |
End Contact Plating | GOLD | |
Illumination | WHITE LED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |