Part Details for 48-89-2838 by Milwaukee Electric Tool Corporation
Overview of 48-89-2838 by Milwaukee Electric Tool Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78283-850LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Slimline Header, Through Hole, Vertical, Double Row, 4 Wall , Keyed, 50 Positions, 2.54mm (0.100in) Pitch. | |
10052838-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header. |
Price & Stock for 48-89-2838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74062039
|
RS | THUNDERBOLT Black Oxide Drill Bit 11/32-Inch | Milwaukee Electric Tool 48-89-2838 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3700 / $4.7000 | RFQ |