Part Details for 48-7191-1 by Amphenol Aerospace
Overview of 48-7191-1 by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7191BRUZ-REEL | Analog Devices | 2ch pin prog Very-Low Noise 24 | |
EVAL-AD7191EBZ | Analog Devices | Evaluation Board I.C. | |
AD7191BRUZ | Analog Devices | 2ch pin prog Very-Low Noise 24 |
Price & Stock for 48-7191-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T8609
|
Newark | Plug & Socket Housing, Receptacle, 1 Position, Red, Product Range:48, Mil-C-26500 Series, Shell Type:-, For Use With:Size 16 Zzl-4016-36Ld Pin Or Zzl-4116-36Ld Socket Contact, Connector Body Material:-, Connector Shell Size:- Rohs Compliant: Yes |Amphenol Aerospace 48-7191-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$8.1400 / $11.1600 | Buy Now |
DISTI #
48-7191-1-ND
|
DigiKey | CONN RCPT WIRE SPLICE RED Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
687 In Stock |
|
$6.2548 / $9.5800 | Buy Now |
DISTI #
70143641
|
RS | SIZE 16 WIRE SPLICE RECEPTACLE | Amphenol Aerospace 48-7191-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3700 / $7.2800 | RFQ |
DISTI #
AAO48-7191-1
|
Heilind Electronics | 10-804342-1 RECPT WIRE SPLICE RED, MIL-DTL-26500 TYPE | Americas - 2 in Stock |
|
$6.4242 / $6.6537 | Buy Now |
DISTI #
AAO48-7191-1
|
Interstate Connecting Components | 10-804342-1 RECPT WIRE SPLICE RED, MIL-DTL-26500 TYPE | 7 |
|
$6.4242 / $6.6537 | Buy Now |