Part Details for 48-7127-7 by Amphenol Corporation
Overview of 48-7127-7 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71276-210HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
71276-410HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
71276-472H | Amphenol Communications Solutions | CONNECTOR, BERGSTIK II-DR, SMT, VERTICAL |
Price & Stock for 48-7127-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48-7127-7
|
Avnet Americas | Conn MIL-C-26500 Circular PIN 55 POS Solder ST Flange Mount 55 Terminal 1 Port - Bulk (Alt: 48-7127-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |