Part Details for 48-6556-11 by Aries Electronics Inc
Overview of 48-6556-11 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 48-6556-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48-6556-11-ND
|
DigiKey | CONN IC DIP SOCKET 48POS GOLD Min Qty: 22 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8982 | Buy Now |
DISTI #
535-48-6556-11
|
Mouser Electronics | IC & Component Sockets 48 SCKT RECEPT GOLD SOLDER TAIL RoHS: Compliant | 0 |
|
$18.5100 / $21.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$19.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2400 / $19.9100 | Buy Now |
Part Details for 48-6556-11
48-6556-11 CAD Models
48-6556-11 Part Data Attributes
|
48-6556-11
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
48-6556-11
Aries Electronics Inc
IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.27 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.99 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 48 | |
Operating Temperature-Max | 150 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |