Part Details for 48-6551-11 by Aries Electronics Inc
Overview of 48-6551-11 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6551CMS#PBF | Analog Devices | 3.3V 3x & 4x Video Amps | |
LT6551CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps | |
AD9655-125EBZ | Analog Devices | 16Bit 125Msps ADC w/serial LVD |
Price & Stock for 48-6551-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48-6551-11-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 48POS GLD Min Qty: 18 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5517 | Buy Now |
DISTI #
535-48-6551-11
|
Mouser Electronics | IC & Component Sockets DIP TEST SCKT GOLD 48 PINS RoHS: Compliant | 0 |
|
$27.9000 / $32.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 6 Lead time: 2 Weeks | 0 |
|
$29.0900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for 48-6551-11
48-6551-11 CAD Models
48-6551-11 Part Data Attributes
|
48-6551-11
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
48-6551-11
Aries Electronics Inc
IC Socket, DIP48, 48 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 48 |