Part Details for 48-6551-10 by Aries Electronics Inc
Overview of 48-6551-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6551IBZ-T | Renesas Electronics Corporation | ZVS Full Bridge PWM Controller | |
ISL6551IBZ | Renesas Electronics Corporation | ZVS Full Bridge PWM Controller | |
HM1-6551B/883 | Renesas Electronics Corporation | 256x4 CMOS RAM |
Price & Stock for 48-6551-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48-6551-10-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 48POS TIN Min Qty: 24 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5075 | Buy Now |
DISTI #
535-48-6551-10
|
Mouser Electronics | IC & Component Sockets DIP TEST SCKT TIN 48 PINS RoHS: Compliant | 0 |
|
$17.1100 / $17.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 6 Lead time: 2 Weeks | 0 |
|
$17.8400 | Buy Now |
Part Details for 48-6551-10
48-6551-10 CAD Models
48-6551-10 Part Data Attributes
|
48-6551-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
48-6551-10
Aries Electronics Inc
IC Socket, DIP48, 48 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Number of Contacts | 48 |