There are no models available for this part yet.
Overview of 48-32-5033 by Milwaukee Electric Tool Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50332-1162HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 3 Row, 162 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50332-5096HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 3 Row, 96 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 48-32-5033 by Milwaukee Electric Tool Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3539-48-32-5033-ND
|
DigiKey | SHOCKWAVE 1/4" HEX SHANK SOCKET Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$17.9500 | Buy Now | |
DISTI #
74065316
|
RS | SHOCKWAVE Impact Socket Adapter Set 3Pc | Milwaukee Electric Tool 48-32-5033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 11 |
|
$14.9400 / $17.2700 | Buy Now |