Part Details for 48-22-8473 by Milwaukee Electric Tool Corporation
Overview of 48-22-8473 by Milwaukee Electric Tool Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-473NXC | Coilcraft Inc | General Purpose Inductor, 47uH, 30%, 1 Element, SMD | |
MSC1278-473KLD | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, ROHS COMPLIANT | |
MSS1038-473NXB | Coilcraft Inc | General Purpose Inductor, 47uH, 30%, 1 Element, SMD |
Price & Stock for 48-22-8473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74064150
|
RS | Drawer Dividers for PACKOUT 3-Drawer Tool Box | Milwaukee Electric Tool 48-22-8473 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 12 |
|
$11.3200 / $12.5800 | Buy Now |