Part Details for 48-00-5502 by Milwaukee Electric Tool Corporation
Overview of 48-00-5502 by Milwaukee Electric Tool Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-252MXB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1550-252MXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 48-00-5502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74093984
|
RS | The TORCH With Carbide Teeth 7T 9L (5Pack) | Milwaukee Electric Tool 48-00-5502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$73.1500 / $77.8200 | RFQ |