Part Details for 47X13 X 1800 by OPTIBELT GmbH
Overview of 47X13 X 1800 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
DA7218-00U32 | Renesas Electronics Corporation | Ultra-Low Power Stereo Codec with Single-Ended Headphone Driver |
Price & Stock for 47X13 X 1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X13X1800
|
TME | Timing belt, 47X13, 1800mm, metric, -30÷90°C, VARIO POWER Min Qty: 1 | 0 |
|
$110.5000 / $126.2800 | RFQ |