Part Details for 47Q78WE by Vector Electronics & Technology Inc
Overview of 47Q78WE by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47Q78WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4700
|
Newark | Pcb, Punchboard, No Clad, Pattern-Q, Board Type:Pcb, Punchboard, No Clad, Board Material:Epoxy Glass Composite, Hole Diameter:0.635Mm, External Height:160Mm, External Width:100Mm, Board Thickness:1.57Mm, Body Material:Fr4 Epoxy Glassrohs Compliant: Yes |Vector Electronics 47Q78WE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $14.2300 | Buy Now |
DISTI #
V2015-ND
|
DigiKey | PLUGBOARD HARD METRIC NPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$11.5898 / $14.2900 | Buy Now |
DISTI #
574-47Q78WE
|
Mouser Electronics | PCBs & Breadboards V BOARD,3U,.025" HOLES ON 2MM GRID RoHS: Compliant | 16 |
|
$11.1200 / $14.2800 | Buy Now |
DISTI #
70219538
|
RS | Protoboard, Unclad, Grid 2X2mm, Board 6.3"LX3.94"WX0.062"T, Hole-Dia 0.025",Q, FR4 | Vector Electronics & Technology 47Q78WE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6800 / $13.9400 | RFQ |