Part Details for 47DWMSP3R1V2RT by Grayhill Inc
Overview of 47DWMSP3R1V2RT by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 47DWMSP3R1V2RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47DWMSP3R1V2RT
|
Avnet Americas | Sealed Sub-Miniature Rocker Switch SPDT ON-OFF-ON 0.4VA 20VAC/VDC Vertical Bracket PC Pins Thru-Hole Bulk - Bulk (Alt: 47DWMSP3R1V2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-47DWMSP3R1V2RT
|
Mouser Electronics | Rocker Switches RCKR,MINI,S,SPDT,O-O-O,VB,LF sealed, SPDT, ON-OFF-ON, right angle pc mount, RoHS Compliant | 0 |
|
$4.8200 / $7.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3600 / $12.0500 | Buy Now |
DISTI #
000000000005621909
|
Sager | Rocker Switches RCKR,MINI,S,SPDT,O-O-O,VB,LF sealed, SPDT, ON-OFF-ON, right angle pc mount, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 47DWMSP3R1V2RT
47DWMSP3R1V2RT CAD Models
47DWMSP3R1V2RT Part Data Attributes
|
47DWMSP3R1V2RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
47DWMSP3R1V2RT
Grayhill Inc
Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 5.08 mm | |
Body Height | 8.94 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |