Part Details for 47DWMDP3R2M6QT by Grayhill Inc
Overview of 47DWMDP3R2M6QT by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 47DWMDP3R2M6QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47DWMDP3R2M6QT
|
Avnet Americas | Switch Rocker ON OFF ON DPDT PC Pins Curved Rocker 3A 250VAC 28VDC - Bulk (Alt: 47DWMDP3R2M6QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-47DWMDP3R2M6QT
|
Mouser Electronics | Rocker Switches RCKR,MINI,S,DPDT,O-O-O,RAH,LF ealed, DPDT, ON-OFF-ON, right angle pc mount, RoHS Compliant RoHS: Compliant | 0 |
|
$5.9100 / $7.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0700 / $12.9400 | Buy Now |
DISTI #
000000000003155139
|
Sager | Rocker Switches RCKR,MINI,S,DPDT,O-O-O,RAH,LF ealed, DPDT, ON-OFF-ON, right angle pc mount, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 47DWMDP3R2M6QT
47DWMDP3R2M6QT CAD Models
47DWMDP3R2M6QT Part Data Attributes
|
47DWMDP3R2M6QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
47DWMDP3R2M6QT
Grayhill Inc
Rocker Switch, DPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 8.13 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 9.58 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |