Part Details for 47C04T-I/SN by Microchip Technology Inc
Results Overview of 47C04T-I/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
47C04T-I/SN Information
47C04T-I/SN by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 47C04T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4325
|
Newark | 4K, 5.0V Eeram Ind 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 47C04T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
47C04T-I/SN-ND
|
DigiKey | IC EERAM 4KBIT I2C 1MHZ 8SOIC Min Qty: 3300 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6798 | Buy Now |
DISTI #
47C04T-I/SN
|
Avnet Americas | 4K 5.0V EERAM IND - Tape and Reel (Alt: 47C04T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5865 / $0.6257 | Buy Now |
DISTI #
579-47C04T-I/SN
|
Mouser Electronics | SRAM 4k, 5.0V EERAM IND RoHS: Compliant | 2999 |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
47C04T-I/SN
|
Microchip Technology Inc | 4kbit SRAM with EEPROM backup, 4.5-5.5V, SOIC, Projected EOL: 2044-10-11 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
6600 Alternates Available |
|
$0.5900 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6130 | Buy Now |
|
Onlinecomponents.com | 4Kbit SRAM w/EEPROM Backup - I²C - 8-Pin SOIC N - Tape&Reel RoHS: Compliant | 6600 Factory Stock |
|
$0.6080 / $1.2740 | Buy Now |
|
NAC | 4k, 5.0V EERAM IND - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
47C04T-I/SN
|
Avnet Silica | 4K 50V EERAM IND (Alt: 47C04T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
47C04T-I/SN
|
EBV Elektronik | 4K 50V EERAM IND (Alt: 47C04T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 47C04T-I/SN
47C04T-I/SN CAD Models
47C04T-I/SN Part Data Attributes
|
47C04T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
47C04T-I/SN
Microchip Technology Inc
EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2016-10-10 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 400 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | EEPROM+SRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for 47C04T-I/SN
This table gives cross-reference parts and alternative options found for 47C04T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47C04T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
47C04-I/SN | Microchip Technology Inc | $0.7366 | EEPROM | 47C04T-I/SN vs 47C04-I/SN |
47C04T-E/SN | Microchip Technology Inc | $0.9320 | EEPROM | 47C04T-I/SN vs 47C04T-E/SN |
47C04-I/ST | Microchip Technology Inc | $0.9060 | EEPROM | 47C04T-I/SN vs 47C04-I/ST |
47C04-E/ST | Microchip Technology Inc | $1.0085 | EEPROM | 47C04T-I/SN vs 47C04-E/ST |
47C04-E/P | Microchip Technology Inc | $1.1880 | EEPROM | 47C04T-I/SN vs 47C04-E/P |