Part Details for 47BWSP1J5M6QT by Grayhill Inc
Overview of 47BWSP1J5M6QT by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47BWSP1J5M6QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47BWSP1J5M6QT-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 125V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
47BWSP1J5M6QT
|
Avnet Americas | Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC - Bulk (Alt: 47BWSP1J5M6QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-47BWSP1J5M6QT
|
Mouser Electronics | Rocker Switches Rocker Switch, Miniature, sealed, SPDT, ON-NONE-ON, Right angle PC mount, Horizontal Actuation, RoHS Compliant RoHS: Compliant | 0 |
|
$4.9600 / $6.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9300 / $10.5600 | Buy Now |
DISTI #
000000000003567474
|
Sager | Rocker Switches Rocker Switch, Miniature, sealed, SPDT, ON-NONE-ON, Right angle PC mount, Horizontal Actuation, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 47BWSP1J5M6QT
47BWSP1J5M6QT CAD Models
47BWSP1J5M6QT Part Data Attributes:
|
47BWSP1J5M6QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
47BWSP1J5M6QT
Grayhill Inc
Rocker Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |