Part Details for 47ASP3R1M1RT by Grayhill Inc
Overview of 47ASP3R1M1RT by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47ASP3R1M1RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47ASP3R1M1RT
|
Avnet Americas | Switch Rocker ON OFF ON SPDT Solder Lug Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 47ASP3R1M1RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-47ASP3R1M1RT
|
Mouser Electronics | Rocker Switches Rocker Switch, Miniature, SPDT, ON-OFF-ON, RoHS RoHS: Compliant | 0 |
|
$5.3900 / $8.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6800 / $9.3000 | Buy Now |
DISTI #
000000000002634341
|
Sager | Rocker Switches Rocker Switch, Miniature, SPDT, ON-OFF-ON, RoHS | 0 |
|
Buy Now |
Part Details for 47ASP3R1M1RT
47ASP3R1M1RT CAD Models
47ASP3R1M1RT Part Data Attributes
|
47ASP3R1M1RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
47ASP3R1M1RT
Grayhill Inc
Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 9.56 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for 47ASP3R1M1RT
This table gives cross-reference parts and alternative options found for 47ASP3R1M1RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47ASP3R1M1RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK236CD-6X601ULU733U1210 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | 47ASP3R1M1RT vs SK236CD-6X601ULU733U1210 |
SW239CD-6X1159U624U4602 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | APEM Inc | 47ASP3R1M1RT vs SW239CD-6X1159U624U4602 |
1MS-SP3-R8-M3RE | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 47ASP3R1M1RT vs 1MS-SP3-R8-M3RE |
SWW239CD-6X653U627U4602 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | APEM Inc | 47ASP3R1M1RT vs SWW239CD-6X653U627U4602 |
SWW239CD-6X601U621/4U4602 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | APEM Inc | 47ASP3R1M1RT vs SWW239CD-6X601U621/4U4602 |
SW239CD-6X601U627/1U4602 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | APEM Inc | 47ASP3R1M1RT vs SW239CD-6X601U627/1U4602 |
SR36S00000016 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | 47ASP3R1M1RT vs SR36S00000016 |
SK239CD-6X601ULU737/1U1200 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | 47ASP3R1M1RT vs SK239CD-6X601ULU737/1U1200 |
400A-WMSP3-R1-BLK-M1-R-E | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 47ASP3R1M1RT vs 400A-WMSP3-R1-BLK-M1-R-E |
SW039CD-6X601U621/4U4602 | Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | APEM Inc | 47ASP3R1M1RT vs SW039CD-6X601U621/4U4602 |