47ADP5J2M6QT
Grayhill Inc
Description: Rocker Switch, DPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Paddle Type Actuator, Through Hole-right Angle, ROHS COMPLIANT

Overview of 47ADP5J2M6QT by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 47ADP5J2M6QT by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 47ADP5J2M6QT by Grayhill Inc

47ADP5J2M6QT
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
PADDLE TYPE
Body Breadth
12.7 mm
Body Height
11.45 mm
Body Length or Diameter
12.7 mm
Contact (AC) Max Rating R Load
5A@125VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
40000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED AND MOMENTARY
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Want to compare parts?
  1. 47ADP5J2M6QT
    Grayhill Inc
    Rocker Switch, DPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Paddle Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 47ADP5J2M6QT by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 47ADP5J2M6QT by Grayhill Inc

Select Manufacturer
Which Manufacturer of 47ADP5J2M6QT would you like to use for your alert(s)?
  • Please alert me when 47ADP5J2M6QT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 47ADP5J2M6QT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 47ADP5J2M6QT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 47ADP5J2M6QT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 47ADP5J2M6QT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 47ADP5J2M6QT by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: