Part Details for 47A3P1R1M7QE by Grayhill Inc
Overview of 47A3P1R1M7QE by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47A3P1R1M7QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47A3P1R1M7QT
|
Avnet Americas | Switch Rocker ON None ON 3PDT PC Pins Rocker 5A 250VAC 28VDC - Bulk (Alt: 47A3P1R1M7QT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |