47FXR-RSM1-GAN-TB(LF)(SN)(S)(1)
JST Manufacturing
Description: Card Edge Connector, 47 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT

Overview of 47FXR-RSM1-GAN-TB(LF)(SN)(S)(1) by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1S1208MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-8V GAN
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN

CAD Models for 47FXR-RSM1-GAN-TB(LF)(SN)(S)(1) by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 47FXR-RSM1-GAN-TB(LF)(SN)(S)(1) by JST Manufacturing

47FXR-RSM1-GAN-TB(LF)(SN)(S)(1)
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW PROFILE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.012 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
0.3 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
47
UL Flammability Code
94V-0
Want to compare parts?
  1. 47FXR-RSM1-GAN-TB(LF)(SN)(S)(1)
    JST Manufacturing
    Card Edge Connector, 47 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 47FXR-RSM1-GAN-TB(LF)(SN)(S)(1) by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 47FXR-RSM1-GAN-TB(LF)(SN)... by JST Manufacturing

Select Manufacturer
Which Manufacturer of 47FXR-RSM1-GAN-TB(LF)(SN)... would you like to use for your alert(s)?
  • Please alert me when 47FXR-RSM1-GAN-TB(LF)(SN)... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 47FXR-RSM1-GAN-TB(LF)(SN)... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 47FXR-RSM1-GAN-TB(LF)(SN)... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 47FXR-RSM1-GAN-TB(LF)(SN)... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 47FXR-RSM1-GAN-TB(LF)(SN)....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 47FXR-RSM1-GAN-TB(LF)(SN)(S)(1) by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: