Part Details for 4797.3110 by Schurter Electronic Components
Overview of 4797.3110 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 4797.3110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1891
|
Newark | Connector, Iec Power Entry, Socket, 16A, Iec Connector Type:Iec C19 Outlet, Current Rating:20A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:4797 Series Rohs Compliant: Yes |Schurter 4797.3110 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 | Buy Now |
DISTI #
486-6574-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2J PANEL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$2.7130 / $3.5700 | Buy Now |
DISTI #
4797.3110
|
Avnet Americas | 4797 APPLIANCE OUTLET 16A - Boxed Product (Development Kits) (Alt: 4797.3110) RoHS: Not Compliant Min Qty: 150 Package Multiple: 50 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$2.3770 / $2.6566 | Buy Now |
DISTI #
693-4797.311
|
Mouser Electronics | AC Power Entry Modules 4797 APPLIANCE OUTLT 16A | 100 |
|
$2.2100 / $3.5700 | Buy Now |
DISTI #
70435084
|
RS | J Snap-In IEC Conn Socket, Solder Term, Rated At 16(IEC)A,20(UL & CSA)A,250V ac | Schurter 4797.3110 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 / $3.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | 4797 APPLIANCE OUTLET 16A RoHS: Compliant | 0 |
|
$2.3800 / $3.0000 | Buy Now |
DISTI #
000000000002269566
|
Sager | AC Power Entry Modules 4797 APPLIANCE OUTLT 16A Min Qty: 1 | 0 |
|
$2.2900 / $2.7300 | Buy Now |
|
Master Electronics | 4797 APPLIANCE OUTLET 16A RoHS: Compliant | 0 |
|
$2.3800 / $3.0000 | Buy Now |
Part Details for 4797.3110
4797.3110 CAD Models
4797.3110 Part Data Attributes
|
4797.3110
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4797.3110
Schurter Electronic Components
Mains Power Connector, 16/20A, 250VAC, Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/J; UL 94V-0; CSA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16/20A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 4797.3110
This table gives cross-reference parts and alternative options found for 4797.3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4797.3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4797.3010 | Schurter Electronic Components | Check for Price | Mains Power Connector, 16/20A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | 4797.3110 vs 4797.3010 |
4797.3030 | Schurter Electronic Components | Check for Price | Mains Power Connector, 16/20A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | 4797.3110 vs 4797.3030 |