-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2757
|
Newark | Omni Antenna, Linear, 2.4-5.85Ghz, 4.8Db, Antenna Type:Wifi, Frequency Min:4.8Ghz, Frequency Max:5.9Ghz, Antenna Mounting:Adhesive, Gain:4.8Dbi, Vswr:-, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Molex 47950-1011 (Alternate Part Number: 884982682047 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$0.8070 | Buy Now |
DISTI #
538-47950-1011
|
Mouser Electronics | Antennas WIFI 2.4/5G ANTENNA 16*150MM ASSY RoHS: Compliant | 348 |
|
$2.5600 / $3.8600 | Buy Now |
|
Onlinecomponents.com | 2.4GHz / 5GHz Wifi Stand Alone Antenna, 16.00mm, Cable Length 150.00mm RoHS: Compliant |
18 Partner Stock |
|
$1.7100 / $3.3600 | Buy Now |
DISTI #
479501011
|
TME | Antenna, Bluetooth,WiFi,ZigBee, 3dBi,4.8dBi, linear, 35.9x15.9mm Min Qty: 1 | 67 |
|
$3.2400 / $3.7900 | Buy Now |
DISTI #
47950-1011
|
TME | Antenna, WiFi, 3.5dBi, linear, for ribbon cable, 50Ω, 35.9mm Min Qty: 480 | 0 |
|
$4.6700 | RFQ |
|
Master Electronics | 2.4GHz / 5GHz Wifi Stand Alone Antenna, 16.00mm, Cable Length 150.00mm RoHS: Compliant |
18 Partner Stock |
|
$1.7100 / $3.3600 | Buy Now |
DISTI #
10190585
|
TestEquity LLC | Molex 47950-1011 Antennas Wifi 2.4/5G Antenna 16*150mm, Assembly, , | 18 |
|
$3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47950-1011
Molex
Buy Now
|
Compare Parts:
47950-1011
Molex
|
Samacsys Manufacturer | Molex |