There are no models available for this part yet.
Overview of 4794R 0101000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 4794R 0101000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC6424
|
Newark | #16 Ldpe/Gifhdldpe Sh Frpvc/ Black |Belden 4794R 0101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,492.7200 / $3,762.9900 | Buy Now | |
DISTI #
41AH2743
|
Newark | Coaxial Cable, Rg7/U, 16Awg, 305M Rohs Compliant: Yes |Belden 4794R 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 305 Date Code: 0 Container: SPOOL | 0 |
|
$2,581.4000 / $2,781.1500 | Buy Now | |
DISTI #
BEL29994-1000-ND
|
DigiKey | #16 LDPE/GIFHDLDPE SH FRPVC BLAC Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8767 | Buy Now | |
DISTI #
566-4794R0101000
|
Mouser Electronics | Coaxial Cables #16 LDPE/GIFHDLDPE SH FRPVC | 0 |
|
$3,333.1000 | Order Now | |
DISTI #
71329838
|
RS | 4K UHD Video Coax, 12Ghz, RG-7, 16Awg Solid, PVC, Aerial, Black | Belden 4794R 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,392.7700 | RFQ |