-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
47948-0001 by Molex is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8227
|
Newark | Chip Antenna, 2.4Ghz, Smd Rohs Compliant: Yes |Molex 47948-0001 (Alternate Part Number: 884982642621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16929 |
|
$1.4200 / $2.0200 | Buy Now |
DISTI #
17AM8103
|
Newark | 2.4Ghz Smt Mid Chip Antenna Rohs Compliant: Yes |Molex 47948-0001 (Alternate Part Number: 884982642621 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 16200 |
|
$0.9840 / $1.1100 | Buy Now |
DISTI #
51T4021
|
Newark | Antenna, On Round Smd, 2.4Ghz, 50 Ohms, Full Reel, Center Frequency:2.4Ghz, Antenna Case Size:3.2Mm X 3.2Mm X 4Mm, Product Range:47948 Series, Reel Quantity:1800 Rohs Compliant: Yes |Molex 47948-0001 (Alternate Part Number: 884982642621 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
538-47948-0001
|
Mouser Electronics | Antennas 2.4G SMD ANTENNA ON GROUND 50 OHMS RoHS: Compliant | 16784 |
|
$0.7960 / $2.4000 | Buy Now |
|
Onlinecomponents.com | Antenna Omni-Directional 3dB Gain 2483.5MHz SMD Reel RoHS: Compliant |
21218 Partner Stock |
|
$0.7920 / $0.8360 | Buy Now |
DISTI #
65688571
|
Verical | Antenna IoT 3.3dBi Gain 2483.5MHz SMD T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | Americas - 18000 |
|
$0.8000 / $0.9700 | Buy Now |
DISTI #
16499569
|
Verical | Antenna IoT 3.3dBi Gain 2483.5MHz SMD T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | Americas - 1800 |
|
$0.8000 / $0.9700 | Buy Now |
|
Quest Components | RF/MICROWAVE ANTENNA, 2400MHZ MIN, 2483.5MHZ MAX | 64 |
|
$0.9275 / $1.8550 | Buy Now |
|
Quest Components | RF/MICROWAVE ANTENNA, 2400MHZ MIN, 2483.5MHZ MAX | 10 |
|
$1.6164 / $1.7570 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17443 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy