Part Details for 4793.6000 by Schurter Electronic Components
Overview of 4793.6000 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4793.6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M8994
|
Newark | Iec Power Conn, C20 Inlet, 20A/250V, Iec Connector Type:Iec C20 Inlet, Current Rating:20A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Solder, Connector Mounting:Snap-In, Product Range:4793 Series Rohs Compliant: Yes |Schurter 4793.6000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$1.2300 | Buy Now |
DISTI #
486-6593-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1502 In Stock |
|
$1.6362 / $2.6500 | Buy Now |
DISTI #
4793.6000
|
Avnet Americas | 4793 APPLIANCE INLET 16A 70° - Boxed Product (Development Kits) (Alt: 4793.6000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks, 5 Days Container: Box | 0 |
|
$1.5970 / $1.8727 | Buy Now |
DISTI #
67M8994
|
Avnet Americas | 4793 APPLIANCE INLET 16A 70° - Bulk (Alt: 67M8994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 98 Partner Stock |
|
$2.1100 / $2.9500 | Buy Now |
DISTI #
693-4793.6
|
Mouser Electronics | AC Power Entry Modules 4793 APPLIANCE INLET 16A 70 RoHS: Compliant | 110 |
|
$1.6300 / $2.6400 | Buy Now |
DISTI #
70435056
|
RS | Appliance Inlet, IEC, C20,250VAC,2.5mm Panel Mnt-Snap,6.3 QC Term, PC1,IP30,UL94V-0 | Schurter 4793.6000 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $2.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | 4793 APPLIANCE INLET 16A 70 RoHS: Compliant | 0 |
|
$1.6900 / $2.0800 | Buy Now |
DISTI #
4793.6000
|
TME | 4793.6000 Min Qty: 1 | 0 |
|
$2.0800 / $2.9700 | RFQ |
DISTI #
000000000002452107
|
Sager | AC Power Entry Modules 4793 APPLIANCE INLET 16A 70 Min Qty: 200 | 0 |
|
$1.6600 / $1.8700 | Buy Now |
Part Details for 4793.6000
4793.6000 CAD Models
4793.6000 Part Data Attributes
|
4793.6000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4793.6000
Schurter Electronic Components
Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.102 inch | |
Body Depth | 0.826 inch | |
Body Length | 1.417 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Shell Material | POLYETHYLENE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4793.6000
This table gives cross-reference parts and alternative options found for 4793.6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4793.6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11.A34WFC00C0.0010.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.6000 vs DF11.A34WFC00C0.0010.01 |
DF11.A14WFC00C0.0012.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.6000 vs DF11.A14WFC00C0.0012.01 |
DF11.A04WFC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.6000 vs DF11.A04WFC00C0.0010.02 |
DF11.A346FC00C0.0011.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.6000 vs DF11.A346FC00C0.0011.01 |
DF11.A32BFC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.6000 vs DF11.A32BFC00C0.0011.02 |
DF11.A02WFC00C0.0013.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.6000 vs DF11.A02WFC00C0.0013.02 |
DF11.ABDWFC00C0.0010.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.6000 vs DF11.ABDWFC00C0.0010.01 |
DF11.ABD6FC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.6000 vs DF11.ABD6FC00C0.0011.02 |
DF11.A046FC00C0.0014.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.6000 vs DF11.A046FC00C0.0014.01 |
DF11.A34BFC00C0.0014.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4793.6000 vs DF11.A34BFC00C0.0014.02 |