Part Details for 4792 by Leviton Manufacturing Co
Overview of 4792 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72479-2211LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 24 AWG to 26 AWG Conductors, Short Latch. | |
72479-2221LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 28 AWG to 30 AWG Conductors, Short Latch. | |
72479-2111LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 24 AWG to 26 AWG Conductors, Standard Latch. |
Price & Stock for 4792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72374327
|
RS | EB CMBDUPREC LCK/STR8 2PO3WIL5-1515A125V | Leviton 4792 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5300 | RFQ |
|
Onlinecomponents.com | Duplex Receptacle Outlet, Straight Blade and Locking, Heavy-Duty Industrial Specification Grade, Smooth Face, 15 Amp, 125 Volt, Back or Side Wire, Common Feed, NEMA 5-15R_L5-15R, 2-Pole, 3-Wire - Self-Grounding - Black RoHS: Compliant | 0 |
|
$33.6400 / $44.5400 | Buy Now |