Part Details for 478RAR6R3M by Illinois Capacitor Inc
Overview of 478RAR6R3M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 478RAR6R3M
478RAR6R3M CAD Models
478RAR6R3M Part Data Attributes
|
478RAR6R3M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
478RAR6R3M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.17766 mA | |
Manufacturer Series | RAR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK/TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 478RAR6R3M
This table gives cross-reference parts and alternative options found for 478RAR6R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 478RAR6R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3MV4700HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 478RAR6R3M vs 6.3MV4700HC |
UKL0J472MHDANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 478RAR6R3M vs UKL0J472MHDANACM |
ROD-6V472M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | 478RAR6R3M vs ROD-6V472M |
SMG6.3VB4700M12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 478RAR6R3M vs SMG6.3VB4700M12.5X20 |
RB6.3V472M13X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 478RAR6R3M vs RB6.3V472M13X26 |
SMG6.3VB472M12X20LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | 478RAR6R3M vs SMG6.3VB472M12X20LL |
B41821A2478M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | 478RAR6R3M vs B41821A2478M009 |
NRSA472M6.3V16X25C(.200) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 478RAR6R3M vs NRSA472M6.3V16X25C(.200) |
1NR0JWB478MCS1635M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 478RAR6R3M vs 1NR0JWB478MCS1635M |
6.3MV4700HWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 478RAR6R3M vs 6.3MV4700HWN |