Part Details for 4787 by Pomona Electronics
Overview of 4787 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2729
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Rg142, Rg223, Contact Material:Brass Rohs Compliant: Yes |Pomona 4787 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9900 | Buy Now |
DISTI #
501-2277-ND
|
DigiKey | CONN N PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$22.9376 / $22.9900 | Buy Now |
DISTI #
565-4787
|
Mouser Electronics | RF Connectors / Coaxial Connectors N MALE CONNECT RoHS: Compliant | 3 |
|
$22.9400 | Buy Now |
DISTI #
70197137
|
RS | Adapter, N (Male), Brass, Gold Plated Brass, PTFE, 50 Ohms, 1.34 in., 0.79 in. | Pomona Electronics 4787 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9900 | RFQ |
|
Onlinecomponents.com | Conn Type N PL 50Ohm Solder ST Cable Mount Gold |
18 In Stock |
|
$23.7500 / $26.9900 | Buy Now |
|
Master Electronics | Conn Type N PL 50Ohm Solder ST Cable Mount Gold |
18 In Stock |
|
$23.7500 / $26.9900 | Buy Now |
DISTI #
34996.1
|
TestEquity LLC | Pomona 4787 Type N (M), For RG58 Type Cable, 50 Ohms, 2500 V, Brass, PTFE | 0 |
|
$26.9900 | Buy Now |
Part Details for 4787
4787 CAD Models
4787 Part Data Attributes:
|
4787
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4787
Pomona Electronics
RF N Connector, Male, Cable Mount, Clamp Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLES: RG 58, RG 142, RG 223, RG 141 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER |