-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9647
|
Newark | 4782 Mounting: Power Cord, 3 X 1 Mm?/3 X 18 Awg, Cable, Connector: Iec C13 Rohs Compliant: Yes |Schurter 4782.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4305 |
|
$4.7600 / $8.1100 | Buy Now |
DISTI #
84K0309
|
Newark | Connector, Iec Power Entry, Socket, 10A, Iec Connector Type:Iec C13 Socket, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:4782 Series, Connector Colour:Black Rohs Compliant: Yes |Schurter 4782.0000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$4.7600 / $7.9500 | Buy Now |
DISTI #
486-1048-ND
|
DigiKey | PWR ENT PLUG IEC320-C13 STR SCRW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
5396 In Stock |
|
$4.3750 / $5.8800 | Buy Now |
DISTI #
4782.0000
|
Avnet Americas | 4782 APPLIANCE OUTLET FOR CABLE 10A 70° - Boxed Product (Development Kits) (Alt: 4782.0000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Box | 4305 |
|
$3.8868 / $4.1178 | Buy Now |
DISTI #
84K0309
|
Avnet Americas | 4782 APPLIANCE OUTLET FOR CABLE 10A 70° - Bulk (Alt: 84K0309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 209 Partner Stock |
|
$5.6700 / $7.9500 | Buy Now |
DISTI #
693-4782.0000
|
Mouser Electronics | AC Power Plugs & Receptacles 18AWG STRAIGHT PLUG FOR 8.5mm CABLE RoHS: Compliant | 1578 |
|
$4.3700 / $5.8700 | Buy Now |
|
Future Electronics | IEC C13 Rewireable Straight Black Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$4.4400 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - IEC C13 - Straight - Rewireable - 8.5mm Max OD - 4782 - Receptacle - 250 V - 15 A. RoHS: Compliant |
2506 In Stock |
|
$4.5400 / $6.8900 | Buy Now |
DISTI #
75700052
|
Verical | Conn Power F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2206 | Americas - 2505 |
|
$5.8061 / $8.9597 | Buy Now |
DISTI #
77780291
|
Verical | Conn Power F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 17 Package Multiple: 1 | Americas - 865 |
|
$4.0455 / $4.8571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4782.0000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4782.0000
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C13, UL-94V-0, UL 498, CSA C22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |