There are no models available for this part yet.
Overview of 4780 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10154478-067RDALF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=8.5mm, Key A, 30u\\ Au Plating . | |
10154478-067R2BLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=8.5mm, Key B, GF Au Plating . | |
10154478-067RDBLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=8.5mm, Key B, 30u\\ Au Plating . |
CAD Models for 4780 by NorComp
Part Data Attributes for 4780 by NorComp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
MAX CONTACTS (SERIES)=37
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E; 2/A; 3/B; 4/C
|
Termination Type
|
SOLDER
|
UL Flammability Code
|
94V-0
|
Related Parts for 4780
-
5962-8759101LAAnalog to Digital Converters
-
5962-9321605QCAOperational Amplifiers
-
5962-89920022ASwitching Regulator or Controllers
-
5962-89710023XMultiplexers or Switches
-
59150-030Other Analog ICs
-
5CSXFC2C6U23C8NField Programmable Gate Arrays
-
5962R9951704VYALinear Regulator ICs
-
5962R1121312VXCPower Management Circuits
-
5962-8686102XAVoltage References