Part Details for 478 by Excelta Corporation
Overview of 478 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8959
|
Newark | Scribe - Double Ended - Straight/Hook .015" Tip - Ss Rohs Compliant: Na |Excelta 478 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0600 / $16.7100 | Buy Now |
DISTI #
2827-478-ND
|
DigiKey | SCRIBE - DOUBLE ENDED - STRAIGHT Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$11.3928 / $13.5300 | Buy Now |
|
Onlinecomponents.com | The 478 double ended scriber features a straight point and a curved hook point. The curved point has not been heat treated to prevent scratching if used as a hook pull. The straight point has been heat treated. RoHS: Compliant | 0 |
|
$9.3700 / $11.3800 | Buy Now |
DISTI #
352IE478
|
Techni-Tool, Inc. | Excelta 478 Scribe, Double Ended, Straight, Hook 0.015" Tip, SS, 7.5" OAL | 29 |
|
$10.0700 | Buy Now |
DISTI #
352IE478
|
TestEquity LLC | Excelta 478 Scribe, Double Ended, Straight, Hook 0.015" Tip, SS, 7.5" OAL | 29 |
|
$10.0700 | Buy Now |