There are no models available for this part yet.
Overview of 477SAK050M by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 477SAK050M by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84M5152
|
Newark | Electrolytic Capacitor 470Uf 50Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 477SAK050M RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.4840 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +85°C RoHS: Compliant | 4000 Factory Stock |
|
$0.3116 / $0.6526 | Buy Now | ||
Quest Components | 800 |
|
$0.5008 / $1.2520 | Buy Now | |||
Master Electronics | Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +85°C RoHS: Compliant | 4000 Factory Stock |
|
$0.3116 / $0.6526 | Buy Now |
CAD Models for 477SAK050M by Illinois Capacitor Inc
Part Data Attributes for 477SAK050M by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
RADIAL LEADED, LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
423 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.705 mA
|
Manufacturer Series
|
SAK
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
730 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Related Parts for 477SAK050M
-
EEUFC1V102SFixed Capacitors
-
B20J15KEFixed Resistors
-
DM1AA-SF-PEJ(82)Headers and Edge Type Connectors
-
VS-ETH1506-M3Rectifier Diodes
-
SM6T6V8CATransient Suppressors
-
NCP1071STBT3GSwitching Regulator or Controllers
-
NCP59152DSADJR4GLinear Regulator ICs
-
SN7414NSRGates
-
DE1A1B-12VPower/Signal Relays