Part Details for 477LBB350M2DF by Cornell Dubilier Electronics Inc
Overview of 477LBB350M2DF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 477LBB350M2DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
477LBB350M2DF-ND
|
DigiKey | CAP ALUM 470UF 20% 350V SNAP TH Min Qty: 3000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8600 | Buy Now |
DISTI #
598-477LBB350M2DF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 350V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$4.7600 | Order Now |
Part Details for 477LBB350M2DF
477LBB350M2DF CAD Models
477LBB350M2DF Part Data Attributes
|
477LBB350M2DF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
477LBB350M2DF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 529.11 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2168 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 477LBB350M2DF
This table gives cross-reference parts and alternative options found for 477LBB350M2DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 477LBB350M2DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYSV2V477K40ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 470uF | TE Connectivity | 477LBB350M2DF vs TYSV2V477K40ML |
LS-471M2V-A3040 | CAP,AL2O3,470UF,350VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 477LBB350M2DF vs LS-471M2V-A3040 |