There are no models available for this part yet.
Overview of 477KXM063MQV by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for 477KXM063MQV by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 470uF ±20% - 63WVDC - +105°C RoHS: Compliant |
4340 In Stock 5900 Factory Stock |
|
$0.5470 / $0.9040 | Buy Now | ||
DISTI #
80933627
|
Verical | Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 0.3527 Ohm 1700mA 5000h 105C Bulk Min Qty: 100 Package Multiple: 100 Date Code: 1831 | Americas - 3500 |
|
$0.7527 / $1.1752 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - 470uF ±20% - 63WVDC - +105°C RoHS: Compliant |
4340 In Stock 5900 Factory Stock |
|
$0.5470 / $0.9040 | Buy Now |
CAD Models for 477KXM063MQV by Illinois Capacitor Inc
Part Data Attributes for 477KXM063MQV by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
RADIAL LEADED, LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
ILLINOIS CAPACITOR
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
282.2 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.296 mA
|
Length
|
26.5 mm
|
Manufacturer Series
|
KXM
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
1224 mA
|
Series
|
KXM
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
8 mm
|
Terminal Shape
|
WIRE
|