Part Details for 477CKR100M by Illinois Capacitor Inc
Overview of 477CKR100M by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 477CKR100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 470uF ±20% - 100WVDC - +85°C | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 380 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 470uf, 100V, 20±% | 304 |
|
$0.9750 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 470uf, 100V, 20±% | 5 |
|
$1.8400 / $2.0000 | Buy Now |
Part Details for 477CKR100M
477CKR100M CAD Models
477CKR100M Part Data Attributes
|
477CKR100M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
477CKR100M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 282 mΩ | |
Leakage Current | 1.41 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1120 mA | |
Series | CKR | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |